Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,737 In Stock 5,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 51 V | ±5% | 1.5 W | 70 Ohms | 500 nA @ 38.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
7,110 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15.6 V | - | 1 W | - | 10 µA @ 11 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
38,541 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.25 V | ±6.62% | 1 W | - | 20 µA @ 3.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU |