Single Zener Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C175°C
Supplier Device Package
DO-204AH (DO-35)DO-35
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-35
1N5222B
DIODE ZENER 2.5V 500MW DO35
onsemi
26,355
In Stock
1 : ¥1.23000
Bulk
-
Bulk
Active
2.5 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
27,215
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.20524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2.5 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
1.1 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
29,970
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.20524
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
2.5 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
1.1 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.