Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,144 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
37,777 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.64190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 250 mW | 325 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |