Single Zener Diodes

Results: 4
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-BZX84CxxxLT1GSZMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V5.6 V10 V15 V
Tolerance
±2%±5%±6%
Power - Max
200 mW250 mW500 mW
Impedance (Max) (Zzt)
15 Ohms17 Ohms30 Ohms56 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V1 µA @ 2 V1.8 µA @ 2 V3 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)
Package / Case
SC-76, SOD-323SC-90, SOD-323FSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123SOD-323SOD-323FSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BZX84C15LT1G
DIODE ZENER 15V 250MW SOT23-3
onsemi
59,697
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-90_SOD323F PKG
MM3Z5V1C
DIODE ZENER 5.1V 200MW SOD323F
onsemi
39,049
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
200 mW
56 Ohms
1.8 µA @ 2 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
MMSZ5237ET1G
SZMMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
40,088
In Stock
393,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
12,178
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.27051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
200 mW
15 Ohms
1 µA @ 2 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.