Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,357 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 100 mW | 80 Ohms | 2 µA @ 1.5 V | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
9,730 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.95 V | ±6.25% | 1 W | 8 Ohms | 20 µA @ 1.5 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
10,289 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.41% | 1 W | - | 40 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU |