Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
12 V15 V
Power - Max
250 mW500 mW
Impedance (Max) (Zzt)
16 Ohms25 Ohms30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V100 nA @ 8 V100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 200 mA
Operating Temperature
-65°C ~ 150°C175°C
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-213AC, MINI-MELF, SOD-80TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-80 MiniMELFTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX84-C12,215
DIODE ZENER 12V 250MW TO236AB
Nexperia USA Inc.
388,539
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.16034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
261,650
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.16064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
42,724
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,500 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.