Single Zener Diodes

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.6 V5.6 V
Tolerance
±1.96%±5%
Power - Max
250 mW500 mW
Impedance (Max) (Zzt)
40 Ohms90 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
SZMMSZ3V6T1G
DIODE ZENER 3.6V 500MW SOD123
onsemi
12,652
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.53692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SBA120CS-AUR1A1XXX
BZX84B5V6LYT116
250MW, 5.6V, SOT-23, ZENER DIODE
Rohm Semiconductor
5,990
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.65785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±1.96%
250 mW
40 Ohms
1 µA @ 2 V
-
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.