Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,262 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±6.39% | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3,496 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,800 : ¥1.43658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±10% | 1 W | 25 Ohms | 5 µA @ 18.2 V | - | 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |