Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,067 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.12859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
10,676 In Stock This product has a maximum purchase limit | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.37925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | - | 200 mW | 42 Ohms | 100 nA @ 11 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | UMD2 |