Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,554 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±3% | 150 mW | 100 Ohms | 5 µA @ 1 V | -55°C ~ 150°C | Surface Mount | SC-79, SOD-523 | EMD2 | |||
771 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | ±6.02% | 1 W | 15 Ohms | 40 µA @ 1 V | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM |