Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,470 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30472 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 6.2 V | ±5% | 1 W | 2 Ohms | 10 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
30,960 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.27826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±5% | 1 W | 40 Ohms | 5 µA @ 22.8 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
1,761 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.30472 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.6 V | ±5% | 1 W | 5 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
6,385 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.42059 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±5% | 1 W | 5 Ohms | 10 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
19,214 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 6.2 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
15,111 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
98,673 Marketplace | Unavailable | - | Bulk | Active | 3.6 V | ±5% | 3 W | 10 Ohms | 100 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
0 In Stock Check Lead Time | 491 : ¥13.87456 Bulk | - | Bulk | Active | 68 V | ±10% | 250 mW | 200 Ohms | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.27023 Bulk | - | Bulk | Active | 8.2 V | ±10% | 500 mW | 8 Ohms | 100 nA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 242 : ¥27.83157 Bulk | - | Bulk | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 6.7 V | 1.5 V @ 200 mA | -65°C ~ 175°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |