Single Zener Diodes

Results: 3
Manufacturer
Central Semiconductor CorpNexperia USA Inc.
Series
-PDZ-GW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
18 V24 V62 V
Tolerance
±2.19%±5%
Power - Max
365 mW1.5 W
Impedance (Max) (Zzt)
19 Ohms20 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13 V1 µA @ 18.2 V1 µA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
SMASOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
25,498
In Stock
1 : ¥6.90000
Cut Tape (CT)
5,000 : ¥2.49627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±5%
1.5 W
100 Ohms
1 µA @ 47.1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
17,131
In Stock
1 : ¥6.90000
Cut Tape (CT)
5,000 : ¥2.49627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1.5 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SOD 123
PDZ18BGWJ
DIODE ZENER 18V 365MW SOD123
Nexperia USA Inc.
9,400
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.21080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2.19%
365 mW
20 Ohms
50 nA @ 13 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.