Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
20 V20.68 V
Tolerance
±3%±5%
Power - Max
200 mW500 mW
Impedance (Max) (Zzt)
51 Ohms55 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 14 V70 nA @ 19.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90_SOD323F PKG
MM3Z20VC
DIODE ZENER 20V 200MW SOD323F
onsemi
9,164
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
200 mW
51 Ohms
45 nA @ 14 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F
DDZ22ASF-7
DIODE ZENER 20.68V 500MW SOD323F
Diodes Incorporated
0
In Stock
57,000
Factory
Check Lead Time
3,000 : ¥0.29791
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
20.68 V
±3%
500 mW
55 Ohms
70 nA @ 19.1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.