Single Zener Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
MMSZ52xxxT1GPLZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.07 V15 V
Tolerance
±2.56%±5%
Power - Max
500 mW960 mW
Impedance (Max) (Zzt)
16 Ohms20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V5 µA @ 1.5 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
DO-219ACSOD-123
Supplier Device Package
DO-219AC (microSMF)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ5245BT1G
DIODE ZENER 15V 500MW SOD123
onsemi
52,272
In Stock
60,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
24,314
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,500 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.07 V
±2.56%
960 mW
20 Ohms
5 µA @ 1.5 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
DO-219AC
DO-219AC (microSMF)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.