Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,180 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.46243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±1.94% | 250 mW | 10 Ohms | 3 µA @ 4 V | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,074 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 250 mW | 60 Ohms | 2 µA @ 2 V | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.46243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±2.12% | 250 mW | 80 Ohms | 100 nA @ 23 V | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |