Single Zener Diodes

Results: 3
Manufacturer
Good-Ark SemiconductorNexperia USA Inc.onsemi
Series
-BZT52CxxxSBZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3 V5.1 V6.8 V
Tolerance
±2%±5%±5.88%
Power - Max
200 mW300 mW500 mW
Impedance (Max) (Zzt)
15 Ohms60 Ohms89 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V2 µA @ 4 V9 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
SOD-323SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX384-C6V8,115
DIODE ZENER 6.8V 300MW SOD323
Nexperia USA Inc.
11,386
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.26071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
300 mW
15 Ohms
2 µA @ 4 V
1.1 V @ 100 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
SC-90_SOD323F PKG
MM3Z3V0B
DIODE ZENER 3V 200MW SOD323F
onsemi
24,269
In Stock
24,000
Factory
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±2%
200 mW
89 Ohms
9 µA @ 1 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
GDB5818WS
BZT52C5V1S
DIODE, ZENER, 0.5W, 5.1V, SOD-32
Good-Ark Semiconductor
3,215
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5.88%
500 mW
60 Ohms
2 µA @ 2 V
-
-65°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.