Single Zener Diodes

Results: 2
Manufacturer
Panjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-BZG05C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.7 V5.1 V
Tolerance
±5%±5.88%
Power - Max
410 mW1.25 W
Impedance (Max) (Zzt)
10 Ohms78 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1.5 V5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,572
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5.88%
1.25 W
10 Ohms
1 µA @ 1.5 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-123_425
BZT52-C4V7_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
2,334
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
410 mW
78 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.