Single Zener Diodes

Results: 10
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiPanjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.7 V3.3 V5.1 V5.6 V10 V14 V15 V24.25 V27 V
Tolerance
±2%±5%±6%±7%±7.04%
Power - Max
200 mW300 mW370 mW410 mW500 mW
Impedance (Max) (Zzt)
20 Ohms25 Ohms30 Ohms40 Ohms60 Ohms70 Ohms80 Ohms95 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V100 nA @ 10.5 V100 nA @ 18.9 V200 nA @ 7 V1 µA @ 2 V2 µA @ 2 V5 µA @ 1 V20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z24VST1G
DIODE ZENER 24.25V 300MW SOD323
onsemi
11,052
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.25 V
±2%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX384-C2V7,115
DIODE ZENER 2.7V 300MW SOD323
Nexperia USA Inc.
62,270
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
300 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
BZT52C5V6-13-F
DIODE ZENER 5.6V 370MW SOD123
Diodes Incorporated
225,305
In Stock
140,000
Factory
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.16214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
370 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C3V3-7-F
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
220,038
In Stock
1,836,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
78,251
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
200 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
MMSZ5V1T1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
51,989
In Stock
18,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-90
BZX384-C10,115
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
14,150
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
BZT52C15-7-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
355,074
In Stock
891,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-123_425
BZT52-C14_R1_00001
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
1,494
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±5%
410 mW
25 Ohms
100 nA @ 10.5 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C27Q-7-F
ZENER DIODE SOD123 T&R 3K
Diodes Incorporated
478
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7.04%
370 mW
80 Ohms
100 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 10

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.