Single Zener Diodes

Results: 10
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V3 V3.3 V3.6 V4.7 V5.1 V10 V12 V16 V
Tolerance
±1%±2%±5%±6%
Power - Max
200 mW300 mW500 mW
Impedance (Max) (Zzt)
20 Ohms25 Ohms40 Ohms60 Ohms80 Ohms90 Ohms95 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V100 nA @ 11.2 V200 nA @ 7 V2 µA @ 2 V3 µA @ 2 V5 µA @ 1 V7.5 µA @ 1 V10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z3V3T1G
DIODE ZENER 3.3V 300MW SOD323
onsemi
69,180
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
300 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
MM3Z12VST1G
DIODE ZENER 12V 300MW SOD323
onsemi
52,685
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX384-B4V7,115
DIODE ZENER 4.7V 300MW SOD323
Nexperia USA Inc.
21,806
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
300 mW
80 Ohms
3 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
78,231
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
200 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX384-B10,115
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
16,401
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX384-B5V1,115
DIODE ZENER 5.1V 300MW SOD323
Nexperia USA Inc.
15,163
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
BZT52C16-7-F
DIODE ZENER 16V 500MW SOD123
Diodes Incorporated
51,148
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±6%
500 mW
40 Ohms
100 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-90
BZX384-B3V6,115
DIODE ZENER 3.6V 300MW SOD323
Nexperia USA Inc.
5,628
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
300 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
SZMMSZ4678T1G
DIODE ZENER 1.8V 500MW SOD123
onsemi
11,815
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
500 mW
-
7.5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SC-90
BZX384-A3V0-QX
BZX384-A3V0-Q/SOD323/SOD2
Nexperia USA Inc.
3,000
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.07276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±1%
300 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 10

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.