Single Zener Diodes

Results: 2
Manufacturer
Central Semiconductor CorpDiodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
7.5 V24 V
Power - Max
200 mW500 mW
Impedance (Max) (Zzt)
6 Ohms33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V3 µA @ 6 V
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323
MMSZ5252BS-7-F
DIODE ZENER 24V 200MW SOD323
Diodes Incorporated
39,740
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
200 mW
33 Ohms
100 nA @ 18 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
30,162
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.