Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,856 In Stock 32,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.49817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 150 mW | 40 Ohms | 100 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
121,748 In Stock 152,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.49817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 150 mW | 10 Ohms | 100 nA @ 7 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
24,694 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.49817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 150 mW | 95 Ohms | 15 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
10,536 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.49817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 150 mW | 7 Ohms | 100 nA @ 5 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F |