Single Zener Diodes

Results: 9
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Series
-MMSZ52xxxT1GSZMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
10 V18 V20 V
Tolerance
±5%±6%
Impedance (Max) (Zzt)
17 Ohms20 Ohms21 Ohms25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V100 nA @ 15 V200 nA @ 7 V1 µA @ 7.6 V3 µA @ 3 V3 µA @ 8 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5266B-TP
BZT52C10-TP
DIODE ZENER 10V 500MW SOD123
Micro Commercial Co
12,299
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C10-7-F
DIODE ZENER 10V 500MW SOD123
Diodes Incorporated
468,555
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.14485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ10T1G
DIODE ZENER 10V 500MW SOD123
onsemi
70,094
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ4697T1G
DIODE ZENER 10V 500MW SOD123
onsemi
56,478
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
-
1 µA @ 7.6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
41,870
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5266B-TP
MMSZ5250B-TP
DIODE ZENER 20V 500MW SOD123
Micro Commercial Co
29,305
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5248B-7-F
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
49,522
In Stock
3,192,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
40,188
In Stock
354,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ4697T1G
DIODE ZENER 10V 500MW SOD123
onsemi
26,319
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
-
1 µA @ 7.6 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 9

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.