Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,422 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 500 mW | 30 Ohms | 50 nA @ 16.8 V | 1.1 V @ 100 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | |||
7,458 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.26 V | ±2.56% | 500 mW | 16 Ohms | 200 nA @ 11 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M |