Single Zener Diodes

Results: 4
Manufacturer
Diodes Incorporatedonsemi
Series
-BZX84CxxxLT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2 V6.2 V20 V33 V
Tolerance
±5%±6%
Power - Max
225 mW500 mW
Impedance (Max) (Zzt)
10 Ohms25 Ohms58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V100 nA @ 25 V3 µA @ 4 V5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BZX84C6V2LT1G
DIODE ZENER 6.2V 250MW SOT23-3
onsemi
58,063
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
225 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
MMSZ4679T1G
DIODE ZENER 2V 500MW SOD123
onsemi
17,951
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±5%
500 mW
-
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5250B-7-F
DIODE ZENER 20V 500MW SOD123
Diodes Incorporated
23,023
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5257B-7-F
DIODE ZENER 33V 500MW SOD123
Diodes Incorporated
72,418
In Stock
3,435,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
500 mW
58 Ohms
100 nA @ 25 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.