Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,640 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.17446 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
29,155 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 19 V | ±5% | 500 mW | 23 Ohms | 100 nA @ 14 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |