Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,260 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥1.10303 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 V | ±5% | 5 W | 3 Ohms | 300 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
1,017 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,800 : ¥1.14194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 1.5 W | 8 Ohms | 25 µA @ 1 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
1,971 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥1.17414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 3 W | 9 Ohms | 75 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |