Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 439 : ¥15.27023 Bulk | - | Bulk | Active | 5.1 V | ±10% | 400 mW | 19 Ohms | 1 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.27023 Bulk | - | Bulk | Active | 6.8 V | ±5% | 400 mW | 5 Ohms | 100 nA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |