Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,752 In Stock 45,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
0 In Stock Check Lead Time | 50,000 : ¥0.70999 Bulk | - | Bulk | Active | 18 V | ±5% | 3 W | 12 Ohms | 1 µA @ 13.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-41 |