Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
6.2 V16 V
Tolerance
±5%±5.63%
Power - Max
370 mW500 mW
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V10 µA @ 5 V
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
BZT52C16Q-7-F
ZENER DIODE SOD123 T&R 3K
Diodes Incorporated
3,000
In Stock
1,893,000
Factory
3,000 : ¥0.29695
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16 V
±5.63%
370 mW
40 Ohms
100 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
6.2 V
±5%
500 mW
-
10 µA @ 5 V
-
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.