Single Zener Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V10 V16 V
Tolerance
±5%±6.1%
Power - Max
150 mW350 mW1 W
Impedance (Max) (Zzt)
7 Ohms95 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V5 µA @ 1 V10 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
DO-214AC, SMASC-79, SOD-523SOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
BZT52-C3V3X
DIODE ZENER 3.3V 350MW SOD123
Nexperia USA Inc.
13,713
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.1%
350 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
TO-214AC SMA Top
SMAJ4740A-TP
DIODE ZENER 10V 1W DO214AC
Micro Commercial Co
34,067
In Stock
1 : ¥3.37000
Cut Tape (CT)
7,500 : ¥0.58292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
1 W
7 Ohms
10 µA @ 7.6 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-523
DDZ9703T-7
DIODE ZENER 16V 150MW SOD523
Diodes Incorporated
11,087
In Stock
180,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
150 mW
-
50 nA @ 12.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.