Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V22 V
Power - Max
500 mW3 W
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
DO-214AA, SMBSOD-123
Supplier Device Package
SMBSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
SZMMSZ4690T1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
23,737
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
-
10 µA @ 4 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
DO-214AA, SMB
1SMB5933BT3G
DIODE ZENER 22V 3W SMB
onsemi
2,164
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.79678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
3 W
17.5 Ohms
1 µA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.