23.25 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,319 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | - | 1 W | - | 10 µA @ 17 V | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
6,812 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | ±5.68% | 1 W | 14 Ohms | 10 µA @ 17 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
6,955 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | ±5.38% | 1 W | 14 Ohms | 10 µA @ 17 V | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
2,372 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | ±5.68% | 1 W | - | 10 µA @ 17 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
1,236 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.39562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | ±5.38% | 1 W | 14 Ohms | 10 µA @ 17 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
3,000 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.76253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.25 V | ±5.38% | 1 W | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP | ||
764 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.57333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 23.25 V | ±5.38% | 1 W | 14 Ohms | 10 µA @ 17 V | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | PMDS |