2.32 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,365 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.38482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.32 V | ±4.1% | 960 mW | 120 Ohms | 120 µA @ 700 mV | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
2,192 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.32 V | ±5.68% | 1 W | - | 200 µA @ 700 mV | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
11,754 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.45193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.32 V | ±5.68% | 1 W | 20 Ohms | 200 µA @ 700 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
22,500 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.48378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.32 V | ±4.1% | 960 mW | 120 Ohms | 120 µA @ 700 mV | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
2,901 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2.32 V | ±4.1% | 500 mW | 120 Ohms | 120 µA @ 700 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | ||
508 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.32 V | ±5.68% | 1 W | 20 Ohms | 200 µA @ 700 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
751 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.32 V | ±5.68% | 1 W | - | 200 µA @ 700 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
0 In Stock | 3,380,000 : ¥0.17678 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2.32 V | ±2% | 500 mW | 100 Ohms | 120 µA @ 700 mV | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 |