14.15 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,012 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | - | 1 W | - | 10 µA @ 10 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
1,146 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.39567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | ±6.01% | 1 W | 10 Ohms | 10 µA @ 10 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
3,586 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.53399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | ±6.54% | 1 W | 10 Ohms | 10 µA @ 10 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
3,000 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.76261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | ±6% | 1 W | - | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP | ||
2,043 Marketplace | Unavailable | - | Bulk | Obsolete | 14.15 V | ±2.19% | 200 mW | 40 Ohms | 2 µA @ 11 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
146 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | ±6.01% | 1 W | 10 Ohms | 10 µA @ 10 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | ±6.54% | 1 W | - | 10 µA @ 10 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
0 In Stock | 3,000 : ¥0.35551 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 14.15 V | ±2% | 320 mW | 15 Ohms | 50 µA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |