Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,124 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.10560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 6pF @ 25V, 1MHz | 8.0 | C2/C25 | 28 V | Single | 600 @ 25V, 200MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | ||
19,445 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22.7pF @ 8V, 1MHz | 2.25 | C2/C8 | 18 V | 1 Pair Common Cathode | 200 @ 2V, 100MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |