RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,194 In Stock | 1 : ¥114.69000 Cut Tape (CT) 1,000 : ¥96.15734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PIN - Single | 400V | - | 1pF @ 100V, 1MHz | 750mOhm @ 50mA, 100MHz | 6 W | -55°C ~ 175°C (TJ) | Axial | Axial | |||
8,576 In Stock 12,000 Factory | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥5.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | 150 mA | 0.35pF @ 50V, 1MHz | 6Ohm @ 10mA, 100MHz | 250 mW | 175°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 |