RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,214 In Stock | 1 : ¥57.55000 Cut Tape (CT) 1,500 : ¥42.58836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 800V | 150 mA | 0.7pF @ 100V, 100MHz | 800mOhm @ 100mA, 100MHz | 4 W | 175°C (TJ) | 2-SMD | - | ||
6,960 In Stock | 1 : ¥55.42000 Cut Tape (CT) 1,500 : ¥31.45532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 500V | - | 0.5pF @ 100V, 1MHz | 600mOhm @ 100mA, 100MHz | 7.5 W | -65°C ~ 175°C (TJ) | 2-SMD | - |