NSVR351SDSA3T1G | |
---|---|
DigiKey Part Number | 488-NSVR351SDSA3T1GTR-ND - Tape & Reel (TR) 488-NSVR351SDSA3T1GCT-ND - Cut Tape (CT) 488-NSVR351SDSA3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR351SDSA3T1G |
Description | DIODE SCHOTT 5V 30MA SC59-3/CP3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 30 mA SC-59-3/CP3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.9pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3/CP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68328 | ¥841.64 |
1,000 | ¥1.36811 | ¥1,368.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22300 | ¥3,669.00 |
6,000 | ¥1.16083 | ¥6,964.98 |
9,000 | ¥1.07791 | ¥9,701.19 |
30,000 | ¥1.05303 | ¥31,590.90 |
75,000 | ¥1.02619 | ¥76,964.25 |