MA4P4002F-1091T | |
---|---|
DigiKey Part Number | 1465-1126-2-ND - Tape & Reel (TR) 1465-1126-1-ND - Cut Tape (CT) 1465-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P4002F-1091T |
Description | RF DIODE PIN 200V 7.5W SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 7.5 W SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.51000 | ¥165.51 |
10 | ¥152.61200 | ¥1,526.12 |
25 | ¥145.75360 | ¥3,643.84 |
100 | ¥130.32240 | ¥13,032.24 |
250 | ¥124.32040 | ¥31,080.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥118.31888 | ¥59,159.44 |