MMBD301M3T5G | |
---|---|
DigiKey Part Number | MMBD301M3T5GOSTR-ND - Tape & Reel (TR) MMBD301M3T5GOSCT-ND - Cut Tape (CT) MMBD301M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD301M3T5G |
Description | DIODE SCHOTTKY 30V 200MW SOT723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥1.90120 | ¥47.53 |
100 | ¥1.20520 | ¥120.52 |
250 | ¥0.93032 | ¥232.58 |
500 | ¥0.79290 | ¥396.45 |
1,000 | ¥0.53922 | ¥539.22 |
2,500 | ¥0.48632 | ¥1,215.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.29728 | ¥2,378.24 |
16,000 | ¥0.26169 | ¥4,187.04 |