RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,731 In Stock | 1 : ¥3.61000 Cut Tape (CT) 8,000 : ¥1.16083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | 0.2pF @ 0V, 1MHz | 18Ohm @ 10mA, 1MHz | - | -55°C ~ 150°C (TJ) | - | - | 2-XDFN | 2-X2DFN (1x0.6) | ||
5,487 In Stock | 1 : ¥51.31000 Cut Tape (CT) 1,500 : ¥29.10353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 1pF @ 100V, 1MHz | 500mOhm @ 100mA, 100MHz | 11.5 W | -55°C ~ 175°C (TJ) | - | - | 2-SMD, No Lead | ODS-1072 |