SMP1322-079LF | |
---|---|
DigiKey Part Number | 863-1100-2-ND - Tape & Reel (TR) 863-1100-1-ND - Cut Tape (CT) 863-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-079LF |
Description | RF DIODE PIN 50V 250MW SC79 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 1pF @ 30V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.14280 | ¥78.57 |
100 | ¥2.56640 | ¥256.64 |
250 | ¥2.38348 | ¥595.87 |
500 | ¥2.02848 | ¥1,014.24 |
1,000 | ¥1.78563 | ¥1,785.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78563 | ¥5,356.89 |