RF Diodes

Results: 2
Manufacturer
onsemiSkyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Type
Schottky - 1 Pair Series ConnectionStandard - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
20V30V
Capacitance @ Vr, F
1pF @ 0V, 1MHz1.5pF @ 15V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz-
Power Dissipation (Max)
225 mW250 mW
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOT-23-3
SMP1330-005LF
DIODE STANDARD 20V 250MW SOT23-3
Skyworks Solutions Inc.
126,169
In Stock
1 : ¥15.35000
Cut Tape (CT)
3,000 : ¥4.37914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Series Connection
20V
100 mA
1pF @ 0V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBD452LT1G
DIODE SCHOTTKY 30V 225MW SOT23-3
onsemi
31,540
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
30V
-
1.5pF @ 15V, 1MHz
-
225 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.