1SV264-TL-E

DigiKey Part Number
1SV264-TL-EOSTR-ND - Tape & Reel (TR)
1SV264-TL-EOSCT-ND - Cut Tape (CT)
1SV264-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV264-TL-E
Description
RF DIODE PIN 50V 100MW 3MCP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW 3-MCP
Datasheet
 Datasheet
EDA/CAD Models
1SV264-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
100 mW
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03816¥3,114.48
6,000¥0.99503¥5,970.18
9,000¥0.89553¥8,059.77
30,000¥0.88226¥26,467.80
75,000¥0.82919¥62,189.25
Manufacturers Standard Package