RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,047 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.35664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
24,831 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 2 Independent | 40V | 20 mA | 0.6pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | TO-253-4, TO-253AA | PG-SOT-143-3D |