BAT6804WH6327XTSA1

DigiKey Part Number
BAT6804WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT6804WH6327XTSA1CT-ND - Cut Tape (CT)
BAT6804WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6804WH6327XTSA1
Description
DIODE SCHOTTKY 8V 150MW SOT323-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAT6804WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
8V
Current - Max
130 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
10Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.14600¥41.46
100¥2.88490¥288.49
500¥2.25228¥1,126.14
1,000¥1.83062¥1,830.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.63646¥4,909.38
6,000¥1.55324¥9,319.44
9,000¥1.44229¥12,980.61
30,000¥1.40901¥42,270.30
Manufacturers Standard Package