RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,021 In Stock 6,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,625 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.25975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3,045 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 35V | 100 mA | 1pF @ 20V, 1MHz | - | - | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | |||
24,831 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 2 Independent | 40V | 20 mA | 0.6pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | TO-253-4, TO-253AA | PG-SOT-143-3D |