RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,694 In Stock | 1 : ¥15.76000 Cut Tape (CT) 3,000 : ¥4.02940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,298 In Stock 3,000 Factory | 1 : ¥51.89000 Cut Tape (CT) 1,500 : ¥29.44041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 400V | - | - | 500mOhm @ 100mA, 100MHz | 11.5 W | -55°C ~ 175°C (TJ) | 2-SMD | - |