BAR6304E6327HTSA1 | |
---|---|
DigiKey Part Number | BAR6304E6327HTSA1TR-ND - Tape & Reel (TR) BAR6304E6327HTSA1CT-ND - Cut Tape (CT) BAR6304E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6304E6327HTSA1 |
Description | RF DIODE PIN 50V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79120 | ¥69.78 |
100 | ¥2.07780 | ¥207.78 |
250 | ¥1.88292 | ¥470.73 |
500 | ¥1.55816 | ¥779.08 |
1,000 | ¥1.16862 | ¥1,168.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07123 | ¥3,213.69 |
6,000 | ¥1.00631 | ¥6,037.86 |
15,000 | ¥0.94139 | ¥14,120.85 |
30,000 | ¥0.86348 | ¥25,904.40 |
75,000 | ¥0.83102 | ¥62,326.50 |