RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,960 In Stock | 1 : ¥55.42000 Cut Tape (CT) 1,500 : ¥31.45532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 500V | - | 0.5pF @ 100V, 1MHz | 600mOhm @ 100mA, 100MHz | 7.5 W | -65°C ~ 175°C (TJ) | 2-SMD | - | ||
0 In Stock Check Lead Time | 1 : ¥28.90000 Cut Tape (CT) 3,000 : ¥14.50213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 20V | 50 mA | - | - | 12 W | -40°C ~ 85°C (TA) | 2-UDFN Exposed Pad | 2-MLP (2.3x2.3) |